Similar
Similar
Similar
Similar



DB2W31800L | |
|---|---|
DigiKey Part Number | DB2W31800LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2W31800L |
Description | DIODE SCHOTTKY 30V 2A MINI2-F3-B |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount Mini2-F3-B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 23 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 70pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package Mini2-F3-B |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3020ER,115 | Nexperia USA Inc. | 16.711 | 1727-5206-1-ND | kr.2.92000 | Similar |
| RB060MM-30TR | Rohm Semiconductor | 1.833 | RB060MM-30CT-ND | kr.3.87000 | Similar |
| RBR2MM30BTFTR | Rohm Semiconductor | 3.047 | RBR2MM30BTFCT-ND | kr.3.87000 | Similar |
| RBR2MM30BTR | Rohm Semiconductor | 998 | RBR2MM30BCT-ND | kr.4.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71564 | kr.2,146.92 |
| 6.000 | kr.0.65785 | kr.3,947.10 |
| 9.000 | kr.0.62819 | kr.5,653.71 |
| 15.000 | kr.0.59468 | kr.8,920.20 |
| 21.000 | kr.0.57475 | kr.12,069.75 |
| 30.000 | kr.0.55951 | kr.16,785.30 |
| Unit Price without VAT: | kr.0.71564 |
|---|---|
| Unit Price with VAT: | kr.0.89455 |



