Similar
Similar
Similar

DB2S20500L | |
|---|---|
DigiKey Part Number | DB2S20500LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2S20500L |
Description | DIODE SCHOT 15V 200MA SSMINI2F5B |
Customer Reference | |
Detailed Description | Diode 15 V 200mA Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2S20500L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 2.2 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 6 V | |
Capacitance @ Vr, F | 6.1pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.24656 | kr.1,479.36 |
| 9.000 | kr.0.23339 | kr.2,100.51 |
| 15.000 | kr.0.21846 | kr.3,276.90 |
| 21.000 | kr.0.20955 | kr.4,400.55 |
| 30.000 | kr.0.20085 | kr.6,025.50 |
| 75.000 | kr.0.18161 | kr.13,620.75 |
| 150.000 | kr.0.17118 | kr.25,677.00 |
| Unit Price without VAT: | kr.0.24656 |
|---|---|
| Unit Price with VAT: | kr.0.30820 |




