Diode 30 V 100mA Surface Mount SSSMini2-F4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2731600L

DigiKey Part Number
DB2731600LTR-ND - Tape & Reel (TR)
DB2731600LCT-ND - Cut Tape (CT)
DB2731600LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DB2731600L
Description
DIODE SCHO 30V 100MA SSSMINI2F4B
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SSSMini2-F4-B
Datasheet
 Datasheet
EDA/CAD Models
DB2731600L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
800 ps
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Capacitance @ Vr, F
2pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SSSMini2-F4-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22047kr.2,204.70
20.000kr.0.20179kr.4,035.80
30.000kr.0.19219kr.5,765.70
50.000kr.0.18134kr.9,067.00
70.000kr.0.17488kr.12,241.60
100.000kr.0.16858kr.16,858.00
250.000kr.0.16246kr.40,615.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250