
DB2730800L | |
|---|---|
DigiKey Part Number | DB2730800LTR-ND - Tape & Reel (TR) DB2730800LCT-ND - Cut Tape (CT) DB2730800LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB2730800L |
Description | DIODE SCHO 30V 100MA SSSMINI2F4B |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SSSMini2-F4-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2730800L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.3 ns | |
Current - Reverse Leakage @ Vr | 120 µA @ 30 V | |
Capacitance @ Vr, F | 2.9pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSSMini2-F4-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23542 | kr.2,354.20 |
| 20.000 | kr.0.21568 | kr.4,313.60 |
| 30.000 | kr.0.20555 | kr.6,166.50 |
| 50.000 | kr.0.19409 | kr.9,704.50 |
| 70.000 | kr.0.18727 | kr.13,108.90 |
| 100.000 | kr.0.18062 | kr.18,062.00 |
| 250.000 | kr.0.17594 | kr.43,985.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

