DA3X101J0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.569
Unit Price: kr.2.54000
Datasheet

Similar


Rohm Semiconductor
In Stock: 32.447
Unit Price: kr.2.22000
Datasheet

Similar


onsemi
In Stock: 11.336
Unit Price: kr.1.46000
Datasheet
Diode Array 1 Pair Common Anode 80 V 150mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA3X101J0L

DigiKey Part Number
DA3X101J0L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA3X101J0L
Description
DIODE ARRAY GP 80V 150MA SC-59-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 150mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panasonic Industry
Reverse Recovery Time (trr)
3 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SC-59-3
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAW156-7-FDiodes Incorporated0BAW156-7FDICT-NDkr.1.52000Similar
DAP202KFHT146Rohm Semiconductor7.569846-DAP202KFHT146CT-NDkr.2.54000Similar
DAP202KT146Rohm Semiconductor32.447DAP202KT146CT-NDkr.2.22000Similar
M1MA152WAT1Gonsemi11.336488-M1MA152WAT1GCT-NDkr.1.46000Similar
Obsolete
This product is no longer manufactured. View Substitutes