DA3X101A0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 27.016
Unit Price: kr.1.52000
Datasheet
Diode 80 V 100mA Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA3X101A0L

DigiKey Part Number
DA3X101A0LTR-ND - Tape & Reel (TR)
DA3X101A0LCT-ND - Cut Tape (CT)
DA3X101A0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA3X101A0L
Description
DIODE STD 80V 100MA MINI3G3B
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount MINI3-G3-B
EDA/CAD Models
DA3X101A0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
MINI3-G3-B
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M1MA152KT1Gonsemi27.016M1MA152KT1GOSCT-NDkr.1.52000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.13317kr.1,598.04
15.000kr.0.12911kr.1,936.65
21.000kr.0.12337kr.2,590.77
30.000kr.0.11775kr.3,532.50
75.000kr.0.10530kr.7,897.50
150.000kr.0.09752kr.14,628.00
300.000kr.0.09094kr.27,282.00
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750