Similar
Similar

DA3S102D0L | |
|---|---|
DigiKey Part Number | DA3S102D0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA3S102D0L |
Description | DIODE ARRAY GP 80V 100MA SSMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount SC-89, SOT-490 |
EDA/CAD Models | DA3S102D0L Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-89, SOT-490 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SSMini3-F3-B |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAP222WMFHTL | Rohm Semiconductor | 7 | DAP222WMFHTLCT-ND | kr.2.05000 | Similar |
| DAP222WMTL | Rohm Semiconductor | 1.586 | DAP222WMTLCT-ND | kr.1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58850 | kr.1,765.50 |
| 6.000 | kr.0.53925 | kr.3,235.50 |
| 9.000 | kr.0.51395 | kr.4,625.55 |
| 15.000 | kr.0.48536 | kr.7,280.40 |
| 21.000 | kr.0.46835 | kr.9,835.35 |
| 30.000 | kr.0.45175 | kr.13,552.50 |
| 75.000 | kr.0.44069 | kr.33,051.75 |
| Unit Price without VAT: | kr.0.58850 |
|---|---|
| Unit Price with VAT: | kr.0.73563 |


