Similar
Similar

DA3S101J0L | |
|---|---|
DigiKey Part Number | DA3S101J0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA3S101J0L |
Description | DIODE ARRAY GP 80V 150MA SC-89 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 150mA (DC) Surface Mount SC-89, SOT-490 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 150mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SC-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.22215 | kr.1,332.90 |
| 9.000 | kr.0.21009 | kr.1,890.81 |
| 15.000 | kr.0.19642 | kr.2,946.30 |
| 21.000 | kr.0.18826 | kr.3,953.46 |
| 30.000 | kr.0.18029 | kr.5,408.70 |
| 75.000 | kr.0.16265 | kr.12,198.75 |
| 150.000 | kr.0.15166 | kr.22,749.00 |
| 300.000 | kr.0.15058 | kr.45,174.00 |
| Unit Price without VAT: | kr.0.22215 |
|---|---|
| Unit Price with VAT: | kr.0.27769 |


