Similar

DA2JF8100L | |
|---|---|
DigiKey Part Number | DA2JF8100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA2JF8100L |
Description | DIODE STD 800V 200MA SMINI2F5B |
Customer Reference | |
Detailed Description | Diode 800 V 200mA Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DA2JF8100L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 0.6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46282 | kr.1,388.46 |
| 6.000 | kr.0.42261 | kr.2,535.66 |
| 9.000 | kr.0.40194 | kr.3,617.46 |
| 15.000 | kr.0.37856 | kr.5,678.40 |
| 21.000 | kr.0.36464 | kr.7,657.44 |
| 30.000 | kr.0.35105 | kr.10,531.50 |
| 75.000 | kr.0.32968 | kr.24,726.00 |
| Unit Price without VAT: | kr.0.46282 |
|---|---|
| Unit Price with VAT: | kr.0.57853 |


