Similar
Similar

DA2J10800L | |
|---|---|
DigiKey Part Number | DA2J10800LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA2J10800L |
Description | DIODE STD 300V 200MA SMINI2F5B |
Customer Reference | |
Detailed Description | Diode 300 V 200mA Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DA2J10800L Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 300 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 3.5pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package SMini2-F5-B |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RRE02VSM4STR | Rohm Semiconductor | 9.479 | RRE02VSM4STRCT-ND | kr.2.66000 | Similar |
| RRE02VTM4SFHTR | Rohm Semiconductor | 45.986 | RRE02VTM4SFHCT-ND | kr.2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.22878 | kr.1,372.68 |
| 9.000 | kr.0.21641 | kr.1,947.69 |
| 15.000 | kr.0.20239 | kr.3,035.85 |
| 21.000 | kr.0.19403 | kr.4,074.63 |
| 30.000 | kr.0.18586 | kr.5,575.80 |
| 75.000 | kr.0.16778 | kr.12,583.50 |
| 150.000 | kr.0.15651 | kr.23,476.50 |
| 300.000 | kr.0.15612 | kr.46,836.00 |
| Unit Price without VAT: | kr.0.22878 |
|---|---|
| Unit Price with VAT: | kr.0.28598 |


