DA2710100L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 9.872
Unit Price: kr.1.46000
Datasheet
Diode 80 V 100mA Surface Mount SSSMini2-F4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA2710100L

DigiKey Part Number
DA2710100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA2710100L
Description
DIODE STD 80V 100MA SSSMINI2F4B
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount SSSMini2-F4-B
Datasheet
 Datasheet
EDA/CAD Models
DA2710100L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
100 nA @ 75 V
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SSSMini2-F4-B
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20266kr.2,026.60
20.000kr.0.18525kr.3,705.00
30.000kr.0.17630kr.5,289.00
50.000kr.0.16618kr.8,309.00
70.000kr.0.16015kr.11,210.50
100.000kr.0.15428kr.15,428.00
250.000kr.0.14661kr.36,652.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.20266
Unit Price with VAT:kr.0.25333