
CX-444-P-Z | |
|---|---|
DigiKey Part Number | 1110-1801-ND |
Manufacturer | |
Manufacturer Product Number | CX-444-P-Z |
Description | SENSOR REFLECTIVE 100MM PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.591" ~ 3.937" (15mm ~ 100mm) PNP - Open Collector |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration PNP - Open Collector |
Series | Light Source Red LED |
Packaging Box | Connection Method Connector, M8, 4POS |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective | Operating Temperature -25°C ~ 55°C |
Sensing Distance 0.591" ~ 3.937" (15mm ~ 100mm) | Base Product Number |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.807.08000 | kr.807.08 |
| Unit Price without VAT: | kr.807.08000 |
|---|---|
| Unit Price with VAT: | kr.1,008.85000 |



