
CX-442 | |
|---|---|
DigiKey Part Number | 1110-2131-ND |
Manufacturer | |
Manufacturer Product Number | CX-442 |
Description | SENSOR REFLECTIVE 300MM NPN OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.787" ~ 11.811" (20mm ~ 300mm) NPN - Open Collector |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective | Cable Length 78.74" (2m) |
Sensing Distance 0.787" ~ 11.811" (20mm ~ 300mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.757.00000 | kr.757.00 |
| Unit Price without VAT: | kr.757.00000 |
|---|---|
| Unit Price with VAT: | kr.946.25000 |











