
CX-421-P-C5 | |
|---|---|
DigiKey Part Number | CX-421-P-C5-ND |
Manufacturer | |
Manufacturer Product Number | CX-421-P-C5 |
Description | SENSOR REFLECTIVE 300MM PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 11.811" (300mm) PNP - Open Collector |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration PNP - Open Collector |
Series | Light Source Infrared (860nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 11.811" (300mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.647.95000 | kr.647.95 |
| Unit Price without VAT: | kr.647.95000 |
|---|---|
| Unit Price with VAT: | kr.809.93750 |

