
CX-411-P-Z | |
|---|---|
DigiKey Part Number | 1110-1785-ND |
Manufacturer | |
Manufacturer Product Number | CX-411-P-Z |
Description | SENSOR THROUGH-BEAM 10M PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 32.80' (10m) PNP - Open Collector |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration PNP - Open Collector |
Series | Light Source Red LED |
Packaging Box | Connection Method Connector, M8, 4POS |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Operating Temperature -25°C ~ 55°C |
Sensing Distance 32.80' (10m) | Base Product Number |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.718.32000 | kr.718.32 |
| Unit Price without VAT: | kr.718.32000 |
|---|---|
| Unit Price with VAT: | kr.897.90000 |




