



CB1A-P-24V | |
|---|---|
DigiKey Part Number | 255-1835-ND |
Manufacturer | |
Manufacturer Product Number | CB1A-P-24V |
Description | RELAY AUTOMOTIVE SPST 20A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Release Voltage 2.4 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Sealed - Fully |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 75 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 1.8W |
Contact Rating (Current) 20 A | Coil Resistance 320 Ohms |
Switching Voltage 28VDC - Nom | Base Product Number |
Must Operate Voltage 14 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.64000 | kr.31.64 |
| 10 | kr.28.18100 | kr.281.81 |
| 25 | kr.26.91440 | kr.672.86 |
| 50 | kr.25.99400 | kr.1,299.70 |
| 100 | kr.25.10200 | kr.2,510.20 |
| 250 | kr.23.96976 | kr.5,992.44 |
| 500 | kr.23.14646 | kr.11,573.23 |
| 1.000 | kr.22.35104 | kr.22,351.04 |
| Unit Price without VAT: | kr.31.64000 |
|---|---|
| Unit Price with VAT: | kr.39.55000 |


