
CA1R-DC12V-N | |
|---|---|
DigiKey Part Number | 255-CA1R-DC12V-N-ND |
Manufacturer | |
Manufacturer Product Number | CA1R-DC12V-N |
Description | CA AUTOMOTIVE RELAY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 8 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 0.6 VDC |
Series | Operate Time 10 ms |
Packaging Tray | Release Time 10 ms |
Part Status Active | Features Resistor, Sealed - Fully |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 150 mA | Termination Style Plug In |
Coil Voltage 12VDC | Operating Temperature -30°C ~ 80°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 20 A | Coil Power 1.8W |
Switching Voltage 15VDC - Max | Coil Resistance 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.48000 | kr.33.48 |
| 20 | kr.28.79300 | kr.575.86 |
| 40 | kr.27.80575 | kr.1,112.23 |
| 60 | kr.27.24517 | kr.1,634.71 |
| 100 | kr.26.55320 | kr.2,655.32 |
| 260 | kr.25.30488 | kr.6,579.27 |
| 500 | kr.24.48394 | kr.12,241.97 |
| 1.000 | kr.23.64243 | kr.23,642.43 |
| Unit Price without VAT: | kr.33.48000 |
|---|---|
| Unit Price with VAT: | kr.41.85000 |






