

AYF531035 | |
|---|---|
DigiKey Part Number | 255-AYF531035TR-ND - Tape & Reel (TR) 255-AYF531035CT-ND - Cut Tape (CT) 255-AYF531035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF531035 |
Description | CONN FFC FPC 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AYF531035 Models |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Panasonic Electric Works | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.4.72300 | kr.47.23 |
| 25 | kr.4.42280 | kr.110.57 |
| 50 | kr.4.21220 | kr.210.61 |
| 100 | kr.4.01070 | kr.401.07 |
| 250 | kr.3.75936 | kr.939.84 |
| 500 | kr.3.57970 | kr.1,789.85 |
| 1.000 | kr.3.40870 | kr.3,408.70 |
| 2.500 | kr.3.19528 | kr.7,988.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.04283 | kr.15,214.15 |
| 10.000 | kr.2.89770 | kr.28,977.00 |
| 15.000 | kr.2.81605 | kr.42,240.75 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |










