

AYF424035A | |
|---|---|
DigiKey Part Number | 255-5192-ND |
Manufacturer | |
Manufacturer Product Number | AYF424035A |
Description | CONN FPC 40POS 0.4MM R/A |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Top and Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Panasonic Electric Works | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Strip | Contact Finish Gold |
Part Status Not For New Designs | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Top and Bottom | Voltage Rating 50V |
Number of Positions 40 | Operating Temperature -55°C ~ 85°C |
Pitch 0.016" (0.40mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.3A per Contact |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AYF564035 | Panasonic Industry | 1.965 | 255-AYF564035CT-ND | kr.2.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.20758 | kr.8,103.79 |
| Unit Price without VAT: | kr.16.20758 |
|---|---|
| Unit Price with VAT: | kr.20.25948 |


