



AYF355125A | |
|---|---|
DigiKey Part Number | 255-5661-ND |
Manufacturer | |
Manufacturer Product Number | AYF355125A |
Description | CONN FPC TOP 51POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Panasonic Electric Works | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 85°C |
Number of Positions 51 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A per Contact |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.20mm | Base Product Number |
Height Above Board 0.023" (0.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AYF335135 | Panasonic Industry | 12.547 | 255-AYF335135CT-ND | kr.14.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |

