

AYF332335A | |
|---|---|
DigiKey Part Number | 255-5647-ND |
Manufacturer | |
Manufacturer Product Number | AYF332335A |
Description | CONN FPC 23POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 23 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Panasonic Electric Works | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 23 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A per Contact |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.20mm | Mating Cycles 20 |
Height Above Board 0.035" (0.88mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AYF332335 | Panasonic Industry | 13.219 | 255-3038-1-ND | kr.3.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.6.05500 | kr.60.55 |
| 25 | kr.5.67320 | kr.141.83 |
| 50 | kr.5.40040 | kr.270.02 |
| 100 | kr.5.14240 | kr.514.24 |
| 250 | kr.4.82016 | kr.1,205.04 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

