
AXT610124 | |
|---|---|
DigiKey Part Number | 255-2406-2-ND - Tape & Reel (TR) 255-2406-1-ND - Cut Tape (CT) 255-2406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT610124 |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT610124 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.033" (0.84mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.4.45100 | kr.44.51 |
| 25 | kr.4.16920 | kr.104.23 |
| 50 | kr.3.97140 | kr.198.57 |
| 100 | kr.3.78120 | kr.378.12 |
| 250 | kr.3.54380 | kr.885.95 |
| 500 | kr.3.37452 | kr.1,687.26 |
| 1.000 | kr.3.21337 | kr.3,213.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.97369 | kr.8,921.07 |
| 6.000 | kr.2.83181 | kr.16,990.86 |
| 9.000 | kr.2.75200 | kr.24,768.00 |
| 15.000 | kr.2.65466 | kr.39,819.90 |
| 21.000 | kr.2.59247 | kr.54,441.87 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |






