
AXK740247A | |
|---|---|
DigiKey Part Number | 255-5694-ND |
Manufacturer | |
Manufacturer Product Number | AXK740247A |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2mm |
Connector Type Socket, Center Strip, Outer Edge Contacts | Height Above Board 0.076" (1.92mm) |
Number of Positions 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.14000 | kr.13.14 |
| 10 | kr.11.15300 | kr.111.53 |
| 25 | kr.10.45360 | kr.261.34 |
| 50 | kr.9.95340 | kr.497.67 |
| 100 | kr.9.47780 | kr.947.78 |
| 250 | kr.8.88428 | kr.2,221.07 |
| 500 | kr.8.46004 | kr.4,230.02 |
| 1.000 | kr.8.05634 | kr.8,056.34 |
| 2.500 | kr.7.55216 | kr.18,880.40 |
| Unit Price without VAT: | kr.13.14000 |
|---|---|
| Unit Price with VAT: | kr.16.42500 |




