
AXK6S60447YG | |
|---|---|
DigiKey Part Number | 255-AXK6S60447YGTR-ND - Tape & Reel (TR) 255-2538-1-ND - Cut Tape (CT) 255-2538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S60447YG |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 4.5mm, 7mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.72000 | kr.15.72 |
| 10 | kr.13.37700 | kr.133.77 |
| 25 | kr.12.53560 | kr.313.39 |
| 50 | kr.11.93700 | kr.596.85 |
| 100 | kr.11.36640 | kr.1,136.64 |
| 250 | kr.10.65424 | kr.2,663.56 |
| 500 | kr.10.14564 | kr.5,072.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.9.38916 | kr.14,083.74 |
| 3.000 | kr.8.94137 | kr.26,824.11 |
| 4.500 | kr.8.68948 | kr.39,102.66 |
| 7.500 | kr.8.38224 | kr.62,866.80 |
| Unit Price without VAT: | kr.15.72000 |
|---|---|
| Unit Price with VAT: | kr.19.65000 |







