
AXK6S50447YG | |
|---|---|
DigiKey Part Number | 255-AXK6S50447YGTR-ND - Tape & Reel (TR) 255-AXK6S50447YGCT-ND - Cut Tape (CT) 255-AXK6S50447YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S50447YG |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 4.5mm, 7mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.73000 | kr.20.73 |
| 10 | kr.17.59400 | kr.175.94 |
| 25 | kr.16.49400 | kr.412.35 |
| 50 | kr.15.70420 | kr.785.21 |
| 100 | kr.14.95420 | kr.1,495.42 |
| 250 | kr.14.01776 | kr.3,504.44 |
| 500 | kr.13.34874 | kr.6,674.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.12.35379 | kr.18,530.69 |
| 3.000 | kr.11.76478 | kr.35,294.34 |
| 4.500 | kr.11.43337 | kr.51,450.17 |
| Unit Price without VAT: | kr.20.73000 |
|---|---|
| Unit Price with VAT: | kr.25.91250 |





