
AXK6S20437YG | |
|---|---|
DigiKey Part Number | AXK6S20437YG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK6S20437YG |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 4.5mm, 7mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.47069 | kr.9,470.69 |
| Unit Price without VAT: | kr.9.47069 |
|---|---|
| Unit Price with VAT: | kr.11.83836 |






