Direct

AXK6S00447YG | |
|---|---|
DigiKey Part Number | 255-AXK6S00447YGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK6S00447YG |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK6S00447YG Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 4.5mm, 7mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 100 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK6S00447YA | Panasonic Industry | 274 | 255-5582-ND | kr.25.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.43.15511 | kr.64,732.67 |
| Unit Price without VAT: | kr.43.15511 |
|---|---|
| Unit Price with VAT: | kr.53.94389 |






