80 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK6F80547YG

DigiKey Part Number
255-3551-2-ND - Tape & Reel (TR)
255-3551-1-ND - Cut Tape (CT)
255-3551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK6F80547YG
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
2.5mm
Connector Type
Header, Center Strip Contacts
Height Above Board
0.069" (1.75mm)
Number of Positions
80
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.01000kr.18.01
10kr.15.31700kr.153.17
25kr.14.35640kr.358.91
50kr.13.67160kr.683.58
100kr.13.01790kr.1,301.79
250kr.12.20272kr.3,050.68
500kr.11.62020kr.5,810.10
1.000kr.11.25223kr.11,252.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.10.53797kr.21,075.94
4.000kr.10.03552kr.40,142.08
6.000kr.9.75282kr.58,516.92
Manufacturers Standard Package
Unit Price without VAT:kr.18.01000
Unit Price with VAT:kr.22.51250