
AXK6F20347YG | |
|---|---|
DigiKey Part Number | 255-3250-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK6F20347YG |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.88180 | kr.9,763.60 |
| Unit Price without VAT: | kr.4.88180 |
|---|---|
| Unit Price with VAT: | kr.6.10225 |



