80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK5F80537YG

DigiKey Part Number
255-AXK5F80537YGTR-ND - Tape & Reel (TR)
255-AXK5F80537YGCT-ND - Cut Tape (CT)
255-AXK5F80537YGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK5F80537YG
Description
CONN SOCKET 80POS SMD GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXK5F80537YG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
2mm, 2.5mm
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.073" (1.85mm)
Number of Positions
80
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.45000kr.25.45
10kr.21.60800kr.216.08
25kr.20.25320kr.506.33
50kr.19.28380kr.964.19
100kr.18.36340kr.1,836.34
250kr.17.21316kr.4,303.29
500kr.16.39166kr.8,195.83
1.000kr.16.37563kr.16,375.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.14.86543kr.29,730.86
4.000kr.14.15669kr.56,626.76
Manufacturers Standard Package
Unit Price without VAT:kr.25.45000
Unit Price with VAT:kr.31.81250