
AXK5F00547YG | |
|---|---|
DigiKey Part Number | 255-AXK5F00547YGTR-ND - Tape & Reel (TR) 255-AXK5F00547YGCT-ND - Cut Tape (CT) 255-AXK5F00547YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5F00547YG |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2mm, 2.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.073" (1.85mm) |
Number of Positions 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 10 | kr.16.88300 | kr.168.83 |
| 25 | kr.15.82200 | kr.395.55 |
| 50 | kr.15.06520 | kr.753.26 |
| 100 | kr.14.34620 | kr.1,434.62 |
| 250 | kr.13.44716 | kr.3,361.79 |
| 500 | kr.12.80554 | kr.6,402.77 |
| 1.000 | kr.12.51326 | kr.12,513.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.61289 | kr.23,225.78 |
| 4.000 | kr.11.05918 | kr.44,236.72 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |



