

AXG750047 | |
|---|---|
DigiKey Part Number | AXG750047-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXG750047 |
Description | CONN SOCKET 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG750047 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Not For New Designs | Mated Stacking Heights 0.6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.13.86431 | kr.138,643.10 |
| Unit Price without VAT: | kr.13.86431 |
|---|---|
| Unit Price with VAT: | kr.17.33039 |





