

AXG712044 | |
|---|---|
DigiKey Part Number | AXG712044-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXG712044 |
Description | CONN SOCKET 12POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG712044 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 12 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXG112144 | Panasonic Industry | 0 | AXG112144-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.8.07469 | kr.80,746.90 |
| Unit Price without VAT: | kr.8.07469 |
|---|---|
| Unit Price with VAT: | kr.10.09336 |


