Similar

AXG244144 | |
|---|---|
DigiKey Part Number | 255-AXG244144TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXG244144 |
Description | CONN HEADER 44POS 0.6MM SMD |
Customer Reference | |
Detailed Description | 44 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 44 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE844124 | Panasonic Industry | 0 | 255-AXE844124-ND | kr.0.78597 | MFR Recommended |
| AXF6J5012 | Panasonic Industry | 0 | 255-AXF6J5012TR-ND | kr.0.69054 | MFR Recommended |
| AXF6D4412 | Panasonic Industry | 0 | AXF6D4412-ND | kr.0.83766 | Similar |
| BM28N0.6-44DP/2-0.35V(51) | Hirose Electric Co Ltd | 0 | BM28N0.6-44DP/2-0.35V(51)-ND | kr.0.61516 | Similar |




