

AXG224224A | |
|---|---|
DigiKey Part Number | 255-5546-ND |
Manufacturer | |
Manufacturer Product Number | AXG224224A |
Description | CONN HDR 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 24 | Height Above Board 0.026" (0.65mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE824124 | Panasonic Industry | 0 | AXE824124-ND | kr.165.71555 | MFR Recommended |
| AXF6J2412 | Panasonic Industry | 0 | 255-AXF6J2412TR-ND | kr.250.94069 | MFR Recommended |
| AXF6A2412A | Panasonic Industry | 104 | 255-5383-ND | kr.694.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.7.48800 | kr.74.88 |
| 25 | kr.7.01720 | kr.175.43 |
| 50 | kr.6.68100 | kr.334.05 |
| 100 | kr.6.36160 | kr.636.16 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

