

AXG212144A | |
|---|---|
DigiKey Part Number | 255-5197-ND |
Manufacturer | |
Manufacturer Product Number | AXG212144A |
Description | CONN HDR 12POS SMD GOLD |
Customer Reference | |
Detailed Description | 12 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 12 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE812124 | Panasonic Industry | 0 | AXE812124-ND | kr.2.98317 | MFR Recommended |
| AXF6J1612 | Panasonic Industry | 0 | 255-AXF6J1612TR-ND | kr.4.88180 | MFR Recommended |
| AXF6D1212A | Panasonic Industry | 189 | 255-5763-ND | kr.5.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.4.72300 | kr.47.23 |
| 25 | kr.4.42280 | kr.110.57 |
| 50 | kr.4.21220 | kr.210.61 |
| 100 | kr.4.01070 | kr.401.07 |
| 250 | kr.3.75936 | kr.939.84 |
| 500 | kr.3.57970 | kr.1,789.85 |
| 1.000 | kr.3.40870 | kr.3,408.70 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |



