AXG154144A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: kr.7.42034
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: kr.4.51725
Datasheet
54 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54 Position Connector Socket, Center Strip Contacts Surface Mount Gold

AXG154144A

DigiKey Part Number
255-5144-ND
Manufacturer
Manufacturer Product Number
AXG154144A
Description
CONN SOCKET 54POS SMD GOLD
Customer Reference
Detailed Description
54 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXG154144A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
0.6mm
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.023" (0.59mm)
Number of Positions
54
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXE754127Panasonic Industry0255-AXE754127-NDkr.7.42034MFR Recommended
AXF5J6012Panasonic Industry0255-AXF5J6012TR-NDkr.4.51725MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types