AXG150144 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: kr.5.86311
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.4.20025
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.25.55597
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXG150144

DigiKey Part Number
AXG150144-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXG150144
Description
CONN SOCKET 50POS SMD GOLD
Customer Reference
Detailed Description
50 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXG150144 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
0.6mm
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.023" (0.59mm)
Number of Positions
50
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXE750127Panasonic Industry0AXE750127-NDkr.5.86311MFR Recommended
AXF5J5012Panasonic Industry0255-AXF5J5012TR-NDkr.4.20025Similar
AXG750044Panasonic Industry0AXG750044-NDkr.25.55597Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types