20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF6J2012A

DigiKey Part Number
255-AXF6J2012A-ND
Manufacturer
Manufacturer Product Number
AXF6J2012A
Description
R35 HEADER, 20 PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
20
Height Above Board
0.018" (0.46mm)
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXG220144APanasonic Industry419255-5148-NDkr.15.98000Similar
In-Stock: 494
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.8.64100kr.86.41
25kr.8.09760kr.202.44
50kr.7.71080kr.385.54
100kr.7.34170kr.734.17
250kr.6.88196kr.1,720.49
500kr.6.55328kr.3,276.64
1.000kr.6.24053kr.6,240.53
2.500kr.5.84994kr.14,624.85
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500