10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF6J1012A

DigiKey Part Number
255-AXF6J1012A-ND
Manufacturer
Manufacturer Product Number
AXF6J1012A
Description
R35 HEADER, 10 PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
10
Height Above Board
0.018" (0.46mm)
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXF6D1012APanasonic Industry242255-5762-NDkr.10.14000Similar
AXG210144APanasonic Industry3.434255-5146-NDkr.5.26000Similar
In-Stock: 375
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.8.00100kr.80.01
25kr.7.49880kr.187.47
50kr.7.14020kr.357.01
100kr.6.79900kr.679.90
250kr.6.37272kr.1,593.18
500kr.6.06840kr.3,034.20
1.000kr.5.77872kr.5,778.72
2.500kr.5.41702kr.13,542.55
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250