30 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF6G3012

DigiKey Part Number
255-AXF6G3012TR-ND - Tape & Reel (TR)
255-AXF6G3012CT-ND - Cut Tape (CT)
255-AXF6G3012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXF6G3012
Description
P4SP BOARD TO BOARD CONNECTOR. 3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm
Height Above Board
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.8.00100kr.80.01
25kr.7.49880kr.187.47
50kr.7.14020kr.357.01
100kr.6.79900kr.679.90
250kr.6.37272kr.1,593.18
500kr.6.06840kr.3,034.20
1.000kr.5.77872kr.5,778.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.34781kr.16,043.43
6.000kr.5.09279kr.30,556.74
9.000kr.4.94928kr.44,543.52
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250