
AXF6G2412A | |
|---|---|
DigiKey Part Number | 255-6404-ND |
Manufacturer | |
Manufacturer Product Number | AXF6G2412A |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.59000 | kr.8.59 |
| 10 | kr.7.30700 | kr.73.07 |
| 25 | kr.6.84840 | kr.171.21 |
| 50 | kr.6.52160 | kr.326.08 |
| 100 | kr.6.20940 | kr.620.94 |
| 250 | kr.5.82004 | kr.1,455.01 |
| 500 | kr.5.54208 | kr.2,771.04 |
| 1.000 | kr.5.27755 | kr.5,277.55 |
| 2.500 | kr.4.94724 | kr.12,368.10 |
| Unit Price without VAT: | kr.8.59000 |
|---|---|
| Unit Price with VAT: | kr.10.73750 |

