
AXF6G1612A | |
|---|---|
DigiKey Part Number | 255-6402-ND |
Manufacturer | |
Manufacturer Product Number | AXF6G1612A |
Description | CONN HDR 16POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 16 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.5.31400 | kr.53.14 |
| 25 | kr.4.98200 | kr.124.55 |
| 50 | kr.4.74340 | kr.237.17 |
| 100 | kr.4.51580 | kr.451.58 |
| 250 | kr.4.23292 | kr.1,058.23 |
| 500 | kr.4.03060 | kr.2,015.30 |
| 1.000 | kr.3.83818 | kr.3,838.18 |
| 2.500 | kr.3.59791 | kr.8,994.77 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

