AXF6B3412 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.4.68070
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 18.233
Unit Price: kr.6.85000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 845
Unit Price: kr.9.00000
Datasheet
Image for AXF6B3412 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF6B3412

DigiKey Part Number
255-AXF6B3412TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXF6B3412
Description
CONN HEADER 34PIN BOARD-FPC
Customer Reference
Detailed Description
34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Connector Type
Header, Outer Shroud Contacts
Number of Positions
34
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.018" (0.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable