
AXF5G3012 | |
|---|---|
DigiKey Part Number | 255-AXF5G3012TR-ND - Tape & Reel (TR) 255-AXF5G3012CT-ND - Cut Tape (CT) 255-AXF5G3012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXF5G3012 |
Description | P4SP BOARD TO BOARD CONNECTOR. 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 30 | Height Above Board 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.19000 | kr.10.19 |
| 10 | kr.8.62800 | kr.86.28 |
| 25 | kr.8.01240 | kr.200.31 |
| 50 | kr.7.56500 | kr.378.25 |
| 100 | kr.7.13880 | kr.713.88 |
| 250 | kr.6.61768 | kr.1,654.42 |
| 500 | kr.6.25898 | kr.3,129.49 |
| 1.000 | kr.5.93284 | kr.5,932.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.48296 | kr.16,448.88 |
| 6.000 | kr.5.23988 | kr.31,439.28 |
| 9.000 | kr.5.11153 | kr.46,003.77 |
| Unit Price without VAT: | kr.10.19000 |
|---|---|
| Unit Price with VAT: | kr.12.73750 |


