
AXF5G2012A | |
|---|---|
DigiKey Part Number | 255-6391-ND |
Manufacturer | |
Manufacturer Product Number | AXF5G2012A |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.5.52200 | kr.55.22 |
| 25 | kr.5.17600 | kr.129.40 |
| 50 | kr.4.92880 | kr.246.44 |
| 100 | kr.4.69290 | kr.469.29 |
| 250 | kr.4.39868 | kr.1,099.67 |
| 500 | kr.4.18872 | kr.2,094.36 |
| 1.000 | kr.3.98868 | kr.3,988.68 |
| 2.500 | kr.3.73895 | kr.9,347.38 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

