20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5D2012A

DigiKey Part Number
255-5777-ND
Manufacturer
Manufacturer Product Number
AXF5D2012A
Description
CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.6mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.023" (0.59mm)
Number of Positions
20
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.4.72300kr.47.23
25kr.4.42280kr.110.57
50kr.4.21220kr.210.61
100kr.4.01070kr.401.07
250kr.3.75936kr.939.84
500kr.3.57970kr.1,789.85
1.000kr.3.40870kr.3,408.70
2.500kr.3.19528kr.7,988.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500