
AXF5A2412 | |
|---|---|
DigiKey Part Number | AXF5A2412-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF5A2412 |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXF5A2412 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.00308 | kr.20,015.40 |
| Unit Price without VAT: | kr.4.00308 |
|---|---|
| Unit Price with VAT: | kr.5.00385 |


