
AXF463500A | |
|---|---|
DigiKey Part Number | 255-5540-ND |
Manufacturer | |
Manufacturer Product Number | AXF463500A |
Description | CONN HDR 6POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Panasonic Electric Works | Features Solder Retention |
Series | Contact Finish Gold |
Packaging Strip | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 6 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.9.37800 | kr.93.78 |
| 25 | kr.8.78920 | kr.219.73 |
| 50 | kr.8.36880 | kr.418.44 |
| 100 | kr.7.96830 | kr.796.83 |
| 250 | kr.7.46920 | kr.1,867.30 |
| 500 | kr.7.11254 | kr.3,556.27 |
| 1.000 | kr.6.77306 | kr.6,773.06 |
| 2.500 | kr.6.34921 | kr.15,873.03 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |


