
AXF461500A | |
|---|---|
DigiKey Part Number | 255-5224-ND |
Manufacturer | |
Manufacturer Product Number | AXF461500A |
Description | CONN HDR 6POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Panasonic Electric Works | Features Solder Retention |
Series | Contact Finish Gold |
Packaging Strip | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 6 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.9.14900 | kr.91.49 |
| 25 | kr.8.57440 | kr.214.36 |
| 50 | kr.8.16460 | kr.408.23 |
| 100 | kr.7.77410 | kr.777.41 |
| 250 | kr.7.28668 | kr.1,821.67 |
| 500 | kr.6.93888 | kr.3,469.44 |
| 1.000 | kr.6.60761 | kr.6,607.61 |
| 2.500 | kr.6.19408 | kr.15,485.20 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |



